- RS Stock No.:
- 710-7600
- Mfr. Part No.:
- CP10961_RGBX-SS
- Manufacturer:
- Ledil
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP344.23
(exc. VAT)
PHP385.54
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP344.23 |
10 - 49 | PHP333.90 |
50 - 99 | PHP323.88 |
100 - 249 | PHP314.16 |
250 + | PHP304.74 |
- RS Stock No.:
- 710-7600
- Mfr. Part No.:
- CP10961_RGBX-SS
- Manufacturer:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL RGBX Series LED Lenses
The RGBX series from LEDiL are a family of LED lenses from the RGB-MIXING range. RGBX lenses come with a black PC holder and can be fastened down using an appropriate adhesive. They come in a variety of beam options from spot to medium, and even an oval beam option.
Designed for use with RGB LEDs, RGBX lenses are great for stage lighting and architectural applications.
Made using an optical grade PMMA, the RGBX lenses offer a high UV and temperature resistance. RGBX lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Designed for use with RGB LEDs, RGBX lenses are great for stage lighting and architectural applications.
Made using an optical grade PMMA, the RGBX lenses offer a high UV and temperature resistance. RGBX lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Speciality LED Lenses
Specifications
Attribute | Value |
---|---|
Series | RGBX |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 20 ° |
Affixing Method | Glue |
For Use With | Cree MC-E |
Dimensions | 30.4 (Dia.) x 28.8mm |
Clear or Diffused | Diffused |
Diameter | 30.4mm |
Height | 28.8mm |
Kit Contents | Holder, Lens |