- RS Stock No.:
- 181-0749
- Mfr. Part No.:
- 536
- Manufacturer:
- Polymer Optics
80 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP92.975
(exc. VAT)
PHP104.132
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 40 | PHP92.975 | PHP929.75 |
50 - 90 | PHP86.575 | PHP865.75 |
100 + | PHP79.834 | PHP798.34 |
*price indicative |
- RS Stock No.:
- 181-0749
- Mfr. Part No.:
- 536
- Manufacturer:
- Polymer Optics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed to give even illuminance over a square area using a single LED. Recommended for ceiling luminaires mounted in a square pattern separated by up to 5.5x the mounting height. For example a square pattern of luminaires mounted at 3m and separated by 16.5m will require a Luxeon Rebel ES LED with an output of only 165 lumens to give a minimum 0.5 Lux on the floor.
Illuminates a square area width 5.5x mounting height.
Designed for High Power Lambertian LED sources.
Exceptionally uniform illumination giving maximum to
minimum illumination ratios as low as 1.6:1
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability.
Part of the Polymer Optics Free-Form LED Optics® range.
Suitable for emergency lighting of large areas.
Designed for High Power Lambertian LED sources.
Exceptionally uniform illumination giving maximum to
minimum illumination ratios as low as 1.6:1
Moulded in V2 flammability grade Polycarbonate for thermal
stability and system durability.
Part of the Polymer Optics Free-Form LED Optics® range.
Suitable for emergency lighting of large areas.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lens Shape | Square |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Dimensions | 20 x 20 x 5.2mm |
Height | 5.2mm |
Length | 20mm |
Width | 20mm |