- RS Stock No.:
- 180-5461
- Mfr. Part No.:
- 12763
- Manufacturer:
- Carclo
90 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP107.132
(exc. VAT)
PHP119.988
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 5 | PHP107.132 | PHP535.66 |
10 - 20 | PHP103.92 | PHP519.60 |
25 + | PHP100.802 | PHP504.01 |
*price indicative |
- RS Stock No.:
- 180-5461
- Mfr. Part No.:
- 12763
- Manufacturer:
- Carclo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed to give an even illumination when mounted in arrays where spacing to height ratio is 4 to 1.
25mm x 25mm footprint.
2 location pins for accurate positioning.
M3 screw holes.
0.2mm recess for glue.
Compatible with all small footprint LEDs.
Also available as 3, 4 or 6 arrays or custom layout.
Application Data
Type 1 medium US streetlight.
Corridor lighting.
High bay lighting.
Down lighting and interior lighting.
2 location pins for accurate positioning.
M3 screw holes.
0.2mm recess for glue.
Compatible with all small footprint LEDs.
Also available as 3, 4 or 6 arrays or custom layout.
Application Data
Type 1 medium US streetlight.
Corridor lighting.
High bay lighting.
Down lighting and interior lighting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini Hubble |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Glue |
For Use With | Corridor Lighting, Down Lighting and Interior Lighting, High Bay Lighting, Medium US Streetlight |
Dimensions | 25 x 25 x 5.65mm |
Height | 5.65mm |
Length | 25mm |
Width | 25mm |