- RS Stock No.:
- 178-3219
- Mfr. Part No.:
- ASMT-M006
- Manufacturer:
- Broadcom
Temporarily out of stock - back order for despatch 15/08/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tray of 90)
PHP90.334
(exc. VAT)
PHP101.174
(inc. VAT)
Units | Per Unit | Per Tray* |
90 - 360 | PHP90.334 | PHP8,130.06 |
450 + | PHP88.076 | PHP7,926.84 |
*price indicative |
- RS Stock No.:
- 178-3219
- Mfr. Part No.:
- ASMT-M006
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Moonstone™ Collimator lens
The ASMT-M0xx range of lenses from Avago Technologies are designed for use with their Moonstone high power LEDs (ASMT-M series).
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.
These Collimating lenses are designed to accurately to a 6°, 15° or 30° viewing angle. Made using an optical grade acrylic, the ASMT-M0xx lenses can handle high thermal and high driving currents. They also offer high performance and are energy efficient.
Suitable applications for the collimator lenses include; portable devices, reading lights, architectural lighting, garden lights and decorative lighting.
Features of the Collimator lenses (ASMT-M0xx)
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°
Suitable for AMST-Mxxx power LEDs
Press-fit mount
Energy efficient
Acrylic plastic
Collimating angles: 6°, 15° or 30°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Avago Technologies LED Lenses
Specifications
Attribute | Value |
---|---|
Series | ASMT-M |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Collimator |
Viewing Angle | 6 ° |
Affixing Method | Push Fit |
For Use With | Avago Moonstone |
Dimensions | 29 (Dia.) x 14.4mm |
Clear or Diffused | Clear |
Diameter | 29mm |
Height | 14.4mm |
Kit Contents | Lens |