LEDiL C10973_GT4-W, GT4 Series LED Lens, 38 ° Round Beam

  • RS Stock No. 170-9679
  • Mfr. Part No. C10973_GT4-W
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL GT4 Series LED Lenses

The GT4 series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with four LEDs. They have a clear lens and offer a range of beam types from a spot to very wide angle. GT4 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the GT4 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
GT4 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Multi LED Lenses

Specifications
Attribute Value
Series GT4
Emission Pattern Round
Viewing Angle 38 °
Affixing Method Glue, Pin
For Use With Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A
Dimensions 35 (Dia.) x 9mm
Clear or Diffused Clear
Diameter 35mm
Height 9mm
Discontinued product