- RS Stock No.:
- 168-7654
- Mfr. Part No.:
- CA12474_SIRI-A
- Manufacturer:
- Ledil
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 196)
PHP41.328
(exc. VAT)
PHP46.287
(inc. VAT)
Units | Per Unit | Per Box* |
196 - 784 | PHP41.328 | PHP8,100.288 |
980 + | PHP37.195 | PHP7,290.22 |
*price indicative |
- RS Stock No.:
- 168-7654
- Mfr. Part No.:
- CA12474_SIRI-A
- Manufacturer:
- Ledil
Technical data sheets
- LEDil Siri Series LED Assembly for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Siri Series LED Assembly/Lens for use with Osram Oslon Square PC LEDs Datasheet
- LEDil Siri Series LED Assembly/Lens for use with Cree XT-E LEDs Datasheet
- LEDil Siri Series LED Assembly for use with Philips Lumileds LUXEON R LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL SIRI-A Series LED Lenses
The SIRI series from LEDil, are a family of domed LED lenses with a square footprint. SIRI LED lenses are ideal for wide area lighting applications. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. SIRI lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SIRI lenses offer a high UV and temperature resistance. SIRI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the SIRI lenses offer a high UV and temperature resistance. SIRI lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Siri |
Product Type | LED Lens |
Lens Shape | Square |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Affixing Method | Adhesive Tape, Pin |
For Use With | Cree XP-G2, Cree XT-E, Lumileds LUXEON R, Nichia NVSxx19A, OSRAM OSLON Square |
Dimensions | 13.9 x 13.9 x 4.6mm |
Clear or Diffused | Clear |
Height | 4.6mm |
Kit Contents | Lens |
Length | 13.9mm |
Width | 13.9mm |