- RS Stock No.:
- 137-1405
- Mfr. Part No.:
- CLF_280_CTP
- Manufacturer:
- VCC
20 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 20)
PHP18.27
(exc. VAT)
PHP20.46
(inc. VAT)
Units | Per Unit | Per Pack* |
20 - 20 | PHP18.27 | PHP365.40 |
40 - 80 | PHP17.722 | PHP354.44 |
100 - 180 | PHP17.19 | PHP343.80 |
200 - 480 | PHP16.675 | PHP333.50 |
500 + | PHP16.175 | PHP323.50 |
*price indicative |
- RS Stock No.:
- 137-1405
- Mfr. Part No.:
- CLF_280_CTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CLF 280 Series Panel Mount Lens for 5mm LEDs
Projecting flat topped panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 1.6 to 3.2 mm and are available in red, green or clear versions.
Flat-topped Fresnel lens with 5.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CLF_280 |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Snap In |
For Use With | LED |
Dimensions | 7.11 (Dia.) x 10.92mm |
Clear or Diffused | Clear |
Diameter | 7.11mm |
Height | 10.92mm |
Lens Structure | Fresnel |
Length | 10.92mm |