- RS Stock No.:
- 890-7558
- Mfr. Part No.:
- 586-4605-105F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7558
- Mfr. Part No.:
- 586-4605-105F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight T-1 3/4 Wedge Based LED
A professional range of polarised wedge based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.
Features:
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | Blue |
Intensity | 6300mcd |
Chip Type | Cluster |
Diameter | 24.8mm |
Length | 38.74mm |
Viewing Angle | 120 ° |
Peak Wavelength | 470nm |
Current Rating | 20mA |
Life Hours | 100000h |