- RS Stock No.:
- 890-7417
- Mfr. Part No.:
- 585-1325F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7417
- Mfr. Part No.:
- 585-1325F
- Manufacturer:
- Dialight
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight T-1 3/4 Wedge Based LED
A professional range of polarised wedge based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.
Features:
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | Green |
Intensity | 65mcd |
Lamp Base | Midget Flange |
Chip Type | Multichip |
Diameter | 6.1mm |
Length | 15.2mm |
Viewing Angle | 120 ° |
Peak Wavelength | 565nm |
Current Rating | 13mA |
Life Hours | 100000h |