- RS Stock No.:
- 890-6814
- Mfr. Part No.:
- 521-0327
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-6814
- Mfr. Part No.:
- 521-0327
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V |
Intensity | 0.34mcd |
Lamp Base | Midget Flange |
Chip Type | Multichip |
Current Rating | 40mA |
Life Hours | 4000h |