PowerLED Lineo Line Series, White LED Strip 24V dc, LIN-5700-IP67-KIT

  • RS Stock No. 890-4509
  • Mfr. Part No. LIN-5700-IP67-KIT
  • Manufacturer PowerLED
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PowerLED Lineo Line Flexible LED Kits

The Lineo Line series from PowerLED are a family of IP67 lighting kits. These diffused flexible LED strips are designed for architectural lighting due to their flat profile and seamless and uniform light emission. The Lineo Line strips are ideal for accent lighting indoors or outdoors due to their IP67 waterproof rating. They also offer a UV stable encasing which is resistant against browning caused by UV light. Available in different colour temperatures the Lineo Line series are designed to suit every environment.
Not only are they aesthetically pleasing, the Lineo Line light strips are eco friendly and energy saving. They also offer a 5 year life time.

Features of the Lineo Line flexible LEDs:
160° viewing angle
60 LEDs per metre
Uniform diffused light emission
IP67 waterproof rating
UV resistance and flame retardant
12 cm bending diameter
Cut points every 100 mm

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Specifications
Attribute Value
LED Colours White
Strip Length 10m
Voltage Rating 24V dc
Number of LEDs per Metre 60
Colour Temperature 5700K
IP Rating IP67
Typical Luminous Flux lm/m 320lm/m
Series Lineo Line
Discontinued product