PowerLED LUCENT Series, Green LED Strip 12V

  • RS Stock No. 797-2422
  • Mfr. Part No. F10-G3528-12-60-IP65-FP
  • Manufacturer PowerLED
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

PowerLED IP65 Low Power Flexible LED Light Strip

Professional range of PowerLED low power flexible LED strips suitable for domestic, commercial and retail internal lighting applications.

Energy saving
IP65 rated
Supplied in 5 m lengths
60 LEDs per meter
120° bend angle
Ideal for CO² reduction lighting schemes
Corner, Recessed and Surface Mounted flexi strip extrusions

Note

You need an LED driver to power your flexible LED strip. Please note this is not included.

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Specifications
Attribute Value
LED Colours Green
Strip Length 5m
Voltage Rating 12V
Number of LEDs per Metre 60
IP Rating IP65
Typical Luminous Flux lm/m 180lm/m
Series LUCENT
Discontinued product