STMicroelectronics STEVAL-ILL088V1, STEVAL LED Driver Evaluation Board for LED6000 for High Power LED
- RS Stock No.:
- 196-1814
- Mfr. Part No.:
- STEVAL-ILL088V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP2,331.38
(exc. VAT)
PHP2,611.15
(inc. VAT)
Units | Per Unit |
1 + | PHP2,331.38 |
- RS Stock No.:
- 196-1814
- Mfr. Part No.:
- STEVAL-ILL088V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ILL088V1 evaluation board is based on a monolithic current source for high power LED driving, the LED6000, a 61 V asynchronous switching regulator. With embedded power MOSFET, it is designed to source up to 3 A DC current depending on the application conditions. The 250 mV typical RSENSE voltage drop, the VBIAS pin embedded switch-over feature and the light load management (pulse skipping) maximize power conversion efficiency across the entire load range. Digital dimming is implemented by driving the dedicated DIM pin. The current limit threshold and the switching frequency are adjustable for application optimization. The device also includes a 250 kHz oscillator that can be externally adjusted up to 1.5 MHz. The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. Two LED6000 regulators can be synchronized in a 180° out-of-phase configuration to reduce the total input RMS current.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | High Power LED |
Featured Device | LED6000 |
Kit Name | STEVAL |