ON Semiconductor CAT4101AEVB, LDO Current Sink LED Driver Evaluation Board for CAT4101TV-T75 for LDO Current Sink

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The CAT4101 is a low dropout current sink capable of driving strings of high-brightness LEDs up to 1A. The current sink is programmed by a single resistor from the RSET pin to GND. Enable and dimming control is available via the EN/PWM pin. A six pin header receptacle is available to connect strings of LED modules. If LED modules are not available, a separate LED string can be used by connecting the cathode end to the LED test point.

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
For Use With LDO Current Sink
Featured Device CAT4101TV-T75
Kit Name LDO Current Sink
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 5,842.00
(exc. VAT)
PHP 6,543.04
(inc. VAT)
units
Per Unit
1 +
PHP5,842.00
Related Products
With 4 times as many pixels it makes ...
Description:
With 4 times as many pixels it makes much more complex animations possible, including scrolling text, and even low resolution videos.The bundled ninja diffuser makes the pixels look extra-shiny by providing some subtle diffusion, blurring the lines between each pixel. ...
The NCP5005 is high efficiency boost converter operating ...
Description:
The NCP5005 is high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, ...
The NCL30100 is a compact switching buck LED ...
Description:
The NCL30100 is a compact switching buck LED driver controller intended for constant current high brightness LED driver applications where high efficiency and small size are important. This demo board illustrates the NCL30100 in a single-sided PCB layout. The board ...
This is a single stage power factor corrected ...
Description:
This is a single stage power factor corrected TRIAC dimmable isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode (CrM) ...