Infineon EVALLEDILD6070TOBO1, LED Driver Demonstration Board for ILD6070

  • RS Stock No. 122-2437
  • Mfr. Part No. EVALLEDILD6070TOBO1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SG
Product Details

Infineon Demo Board for ILD6070 LED driver IC

The Infineon EVALLED-ILD6070 Board is a demo board for the 60V LED Driver ILD6070.
The ILD6070 is a hysteretic buck LED driver IC for driving high-power LEDs in general lighting applications with average currents up to 0.7 A. The ILD6070 incorporates an under voltage lockout that shuts down the IC when the minimum supply voltage threshold is exceeded.
The demo board is configured to have an output current of 0.5 A. The demo board is suitable for LED applications with a wide range of supply voltages from 4.5 V to 60 V. Analogue and digital dimming are also supported.
Typical applications are LED drivers for general lighting, retail, office and residential downlights, street and tunnel lighting, LED ballasts.

Features

Wide input voltage range from 4.5 V to 60 V
Up to 0.7 A output current
Up to 1 MHz switching frequency
Soft-start capability
PWM or analogue dimming possible
Overcurrent protection
Adjustable over temperature protection

LED Drivers, Infineon

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Demonstration Board
Featured Device ILD6070
6 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,106.39
(exc. VAT)
PHP 1,239.16
(inc. VAT)
units
Per Unit
1 - 4
PHP1,106.39
5 +
PHP1,046.49
Related Products
The NCP5005 is high efficiency boost converter operating ...
Description:
The NCP5005 is high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, ...
The NCP5006 is a high efficiency boost converter ...
Description:
The NCP5006 is a high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LEDs. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic ...
The CAT4201 is a high efficiency step-down converter ...
Description:
The CAT4201 is a high efficiency step-down converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to ...
This is a single stage power factor corrected ...
Description:
This is a single stage power factor corrected TRIAC dimmable isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode (CrM) ...