eldoLED LDN40252, Constant Current Resistance LED Driver 30W 30 → 85V 0.35 → 1A

  • RS Stock No. 697-2914
  • Mfr. Part No. LDN40252
  • Manufacturer eldoLED
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

L series, L-Dot Nano LED Driver/Controller

The L series products are highly integrated, constant current driver/controllers for high-brightness LED lighting applications, targeted at in fixture installation. The L Series driver/controllers can be integrated in a network or used as standalone devices. ShowMaster allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

L-Dot Nano will power 350mA – 1A high brightness LEDs and is available in a 1 and 4 channel version
Power output of up to 30W
Operating supply voltage range 24V – 28Vdc
Onboard thermal interface for NTC
Single current source, multiple LED colour groups
Small form factor 29.9mm makes it ideal for in-fixture installation, less cabling
High control resolution, 15-bit control resolution per output channel for accurate dimming and fine colour mixing
Low EMI
Ambient temperature range 0 → 60°C
USITT DMX512A and LEDSync compatible
Supplied with Thermally conductive round tape

Supplied with

Round, thermally conductive tape

Specifications
Attribute Value
Input Voltage 24 → 28 V dc
Output Voltage 30 → 85V
Operation Constant Current
Output Current 0.35 → 1A
Maximum Output Power 30W
Dimming Operation Resistance
AC or DC Input Voltage Dc
Voltage Rating 24 → 28V dc
Discontinued product
Related Products
The RS PRO Range of 250watt Constant voltage ...
Description:
The RS PRO Range of 250watt Constant voltage LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications. Input Voltage 200-277vac Low Profile Compact Plastic ...
24vdc Input CC 350mA DC-DC LED Driver Wire ...
Description:
24vdc Input CC 350mA DC-DC LED Driver Wire terminations. Suitable for 12V & 24V LEDs lighting application.Fly leads 20AWG 15cm for rapid connection.Waterproof packagingTc Point measured, Max case temperature: 70°CProtections: Short-Circuit.
External switch mode IP64 rated power suppliesHigh efficiency, ...
Description:
External switch mode IP64 rated power suppliesHigh efficiency, long life and high reliabilityDesigned for indoor or outdoor installationsSuitable for LED lighting and moving sign applicationsBuilt-in constant current limiting circuit with adjustable over current protection100% full load burn-in testFully regulated ...
External switch mode encapsulated IP67 rated power suppliesHigh ...
Description:
External switch mode encapsulated IP67 rated power suppliesHigh efficiency, long life and high reliabilityDesigned for indoor or outdoor installationsSuitable for LED lighting and moving sign applications100% full load burn-in testFully regulated outputShort circuit, over-load, over-voltage, over-temperature ...