- RS Stock No.:
- 201-7322
- Mfr. Part No.:
- OTi-DALI-15/220-240/1A0-LT2-NFC
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 201-7322
- Mfr. Part No.:
- OTi-DALI-15/220-240/1A0-LT2-NFC
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Osram optotronic intelligent DALI LT2 NFC compact 18W constant current LED driver is suitable for use in luminaires with flexible current setting and it has very high efficiency. It gives feedback of power consumption and operating hours and provides easy and fast output current setting via NFC.
Versatile DALI window driver due to flexible output characteristic
Protection of the system thanks to thermal management and Smart Control
High-quality dimming of 1 to 100% by amplitude dimming
Protection of the system thanks to thermal management and Smart Control
High-quality dimming of 1 to 100% by amplitude dimming
Specifications
Attribute | Value |
---|---|
Output Voltage | 7.5 → 54V |
Maximum Output Power | 18W |
Output Current | 350mA |
Dimmable | Yes |
Input Voltage | 220 → 240 V |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | DALI |
Series | Oti-DALI |