- RS Stock No.:
- 911-3183
- Mfr. Part No.:
- MIC4811YMM
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 911-3183
- Mfr. Part No.:
- MIC4811YMM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LED Drivers, Micrel
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Output Current | 50mA |
Input Voltage | 3 → 5.5 V |
Dimming Operation | PWM |
Package Type | MSOP |
Number of Pins | 10 |