DiodesZetex AL9910-5SP-13, LED Driver, 15 500 V, 8-Pin SOIC

  • RS Stock No. 824-5497
  • Mfr. Part No. AL9910-5SP-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Off-Line LED Drivers, Diodes Inc

The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.

LED Drivers, Diodes Inc

Specifications
Attribute Value
Maximum Supply Current 1 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 15 500 V
Dimensions 4.95 x 3.9 x 1.37mm
Height 1.37mm
Length 4.95mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 3.9mm
1985 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 94.668
(exc. VAT)
PHP 106.028
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP94.668
PHP473.34
25 - 95
PHP74.166
PHP370.83
100 - 245
PHP72.598
PHP362.99
250 - 495
PHP71.032
PHP355.16
500 +
PHP69.704
PHP348.52
*price indicative
Packaging Options:
Related Products
The LYTSwitch-5 family of AC-DC Converters from Power ...
Description:
The LYTSwitch-5 family of AC-DC Converters from Power Integrations is ideal for single-stage power factor corrected constant current LED applications, equally suited for lamps, tubes or ballasts. These highly integrated devices incorporate a discontinuous mode, variable frequency, variable on-time controller, ...
LYTSwitch-3 single-stage LED driver ICs with combined power ...
Description:
LYTSwitch-3 single-stage LED driver ICs with combined power factor correction and constant current outputs from Power Integrations. These devices incorporates a high-voltage power MOSFET and discontinuous mode, variable frequency, variable on-time controller integrated into a single chip. They can provide ...
The CPC9909 series from IXYS consists of high-efficiency, ...
Description:
The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs. Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive multiple LEDs in series ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...