Analog Devices LT3517EFE#PBF LED Driver IC, 30 V dc 1.5A 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Display Drivers, Linear Technology

Specifications
Attribute Value
Output Current 1.5A
Input Voltage 30 V dc
AC or DC Input Voltage Dc
Application Aircraft Lighting, Automotive Lighting, Display Backlighting, Illumination, Scanners
Package Type TSSOP
Number of Pins 16
207 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP363.05
PHP 338.08
(exc. VAT)
PHP 378.65
(inc. VAT)
units
Per Unit
1 - 9
PHP338.08
10 - 49
PHP334.74
50 - 99
PHP331.43
100 - 249
PHP292.63
250 +
PHP289.32
Packaging Options: