LED Driver IC, Constant Current Controll

  • RS Stock No. 186-4255
  • Mfr. Part No. BD18345EFV-ME2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD18345EFV-M is 70 V-withstanding constant current controller for automotive LED lamps. It is able to drive at maximum 10 rows of PNP transistors. It can also contribute to reduction in the consumption power of the set as it has the built-in standby function. The IC provides high reliability because it has two Current de-rating function, LED open detection, short circuit protection, over voltage mute function and LED failure input/output function.

PWM Dimming Function
PWM Signal Output
LED Current DC Dimming
Thermal De-rating Function
LED Open Detection
Short Circuit Protection (SCP)
Over Voltage Mute Function (OVM)
Disable LED Open Detection Function at Reduced-Voltage
LED Failure Input/Output Functions (PBUS)

Specifications
Attribute Value
Input Voltage 4.5 → 19 V
AC or DC Input Voltage Dc
Dimming Operation PWM
Application Automotive LED Exterior Lamp, Automotive LED Interior Lamp
Package Type HTSSOP
Number of Pins 20
Maximum Output Voltage 70V
Current Rating 5mA
Automotive Standard AEC-Q100
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
PHP 69.894
(exc. VAT)
PHP 78.281
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP69.894
PHP174,735.00
*price indicative