LA-301AL ROHM LED LED Display, CC Red 90 mcd RH DP 8mm

  • RS Stock No. 168-2405
  • Mfr. Part No. LA-301AL
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.

Character Height is 25.4mm
DIP Type
Cathode Common Type

Specifications
Attribute Value
Display Type LED
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 626 nm
Character Width 4mm
Character Height 8mm
Common Connection Cathode
Mounting Type Through Hole
External Depth 11mm
External Height 5mm
External Width 7mm
External Dimensions 7 x 11 x 5mm
Luminous Intensity 90 mcd
Colour of Face Black
Power Dissipation 520mW
For Use With General Electronic Equipments
Minimum Operating Temperature -25°C
Operating Temperature Range -25 → +75°C
Forward Voltage 2.6 V
Maximum Operating Temperature +75°C
Decimal Orientation Right Side
Series LA-301L
Forward Current 25mA
35 Within 5 working day(s) (Global stock)
10 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 5)
PHP 261.00
(exc. VAT)
PHP 292.32
(inc. VAT)
units
Per Unit
Per Pack*
5 - 45
PHP261.00
PHP1,305.00
50 - 245
PHP249.00
PHP1,245.00
250 +
PHP224.50
PHP1,122.50
*price indicative
Related Products
These full colour (RGB) displays are available in ...
Description:
These full colour (RGB) displays are available in various resolutions. Orientation includes landscape or portrait versions. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications ...
The CI064-4021-xxx series from Intelligent Display Solutions (IDS) ...
Description:
The CI064-4021-xxx series from Intelligent Display Solutions (IDS) is a comprehensive range of LCD COG Graphic Modules. The available LCD modes and backlight options offered provide a large range of specifications to suit a wide variety of applications.The process of ...
The LZ4 Series LED modules feature a 10W ...
Description:
The LZ4 Series LED modules feature a 10W LED emitter mounted on a star MCPCB. The MCPCB can be attached to a heat sink with M3 screws and provides "+" (Anode) and "-" (Cathode) solder pads for electrical connection to ...
The LZ1 Series LED modules feature a 5W ...
Description:
The LZ1 Series LED modules feature a 5W LED emitter mounted on LedEngin’s standard single channel MCPCB. The star MCPCB can be attached to a heat sink with M3 screws and has three sets of "+" (Anode) and "-" (Cathode) ...