LAP-401DN ROHM LED LED Display, CC Orange 250 mcd RH DP 10.2mm

  • RS Stock No. 168-2358
  • Mfr. Part No. LAP-401DN
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption

Specifications
Attribute Value
Display Type LED
Number of Characters 1
LED Colours Orange
Number of Segments 7
Dominant Wavelength 605 nm
Character Width 5.6mm
Character Height 10.2mm
Common Connection Cathode
Mounting Type Through Hole
External Depth 13mm
External Height 7mm
External Width 9.6mm
External Dimensions 9.6 x 13 x 7mm
Luminous Intensity 250 mcd
Colour of Face Black
Power Dissipation 448mW
Forward Current 20mA
Series LAP-401N
Minimum Operating Temperature -25°C
Forward Voltage 2.6 V
For Use With General Electronic Equipments
Maximum Operating Temperature +75°C
Operating Temperature Range -25 → +75°C
Decimal Orientation Right Side
40 Within 5 working day(s) (Global stock)
10 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 5)
PHP 106.58
(exc. VAT)
PHP 119.37
(inc. VAT)
units
Per Unit
Per Pack*
5 - 45
PHP106.58
PHP532.90
50 - 245
PHP101.25
PHP506.25
250 +
PHP96.188
PHP480.94
*price indicative
Related Products
7-segment LED displayWith right-hand decimal pointsBlack-surface packageLead-free construction. ...
Description:
7-segment LED displayWith right-hand decimal pointsBlack-surface packageLead-free construction.
A range of quad-digit 7-segment LED displays from ...
Description:
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour ...
5 packaged of character height 8mm, 10.16mm, 13mm, ...
Description:
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm. Character Height is 25.4mmDIP TypeCathode Common Type.
5 packaged of character height 8mm, 10.16mm, 13mm, ...
Description:
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm. Character Height is 25.4mmDIP TypeAnode Common Type.