- RS Stock No.:
- 168-2352
- Mfr. Part No.:
- LAP-601ML
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2352
- Mfr. Part No.:
- LAP-601ML
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 572 nm |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 8mm |
External Width | 12.5mm |
External Dimensions | 12.5 x 19 x 8mm |
External Depth | 19mm |
Luminous Intensity | 100 mcd |
Colour of Face | Black |
Power Dissipation | 448mW |
Forward Voltage | 2.6 V |
Operating Temperature Range | -25 → +75°C |
Forward Current | 20mA |
Minimum Operating Temperature | -25°C |
Decimal Orientation | Right Side |
Series | LAP-601L |
Maximum Operating Temperature | +75°C |
For Use With | General Electronic Equipments |