- RS Stock No.:
- 194-896
- Mfr. Part No.:
- SLG 2016
- Manufacturer:
- OSRAM Opto Semiconductors
Available for back order.
Added
Price Each
PHP1,717.94
(exc. VAT)
PHP1,924.09
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP1,717.94 |
10 - 49 | PHP1,321.80 |
50 - 99 | PHP1,245.81 |
100 - 249 | PHP1,185.50 |
250 + | PHP1,142.35 |
- RS Stock No.:
- 194-896
- Mfr. Part No.:
- SLG 2016
- Manufacturer:
- OSRAM Opto Semiconductors
Legislation and Compliance
Product Details
4 Digit Alphanumeric Display, OSRAM SLG2016, SLO2016, SLR2016, SLY2016
4-digit, 5´7 dot matrix, 4.57mm high LED displays.
X-Y stackable
128 ASCII character set
Microprocessor bus interface
Display blanking and clear functions
Access time: 110ns
Viewing angle: ±50°
128 ASCII character set
Microprocessor bus interface
Display blanking and clear functions
Access time: 110ns
Viewing angle: ±50°
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Number of Characters | 4 |
LED Colours | Green |
Dominant Wavelength | 565 nm |
Character Width | 2.5mm |
Character Height | 4.6mm |
Mounting Type | Through Hole |
External Dimensions | 10.2 x 19.9 x 5.1mm |
External Height | 10.2mm |
External Width | 19.9mm |
External Depth | 5.1mm |
Luminous Intensity | 0.07 mcd/Dot |
Colour of Face | Black |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Dot Matrix Dimensions | 7 x 5 |
Operating Temperature Range | -40 → +85°C |
Dots High | 7 |