Analog Devices LT3478IFE#PBF, LED Driver, 2.8 → 36 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Maximum Supply Current 4.5 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 2.8 → 36 V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
570 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 95)
PHP 355.395
(exc. VAT)
PHP 398.042
(inc. VAT)
units
Per Unit
Per Tube*
95 +
PHP355.395
PHP33,762.525
*price indicative
Related Products
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.