Analog Devices LT3761EMSE#PBF, LED Driver, 4.5 → 60 V, 16-Pin MSOP

  • RS Stock No. 145-0054
  • Mfr. Part No. LT3761EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Typical Operating Supply Voltage 4.5 → 60 V
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.04mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
222 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 37)
PHP 235.36
(exc. VAT)
PHP 263.60
(inc. VAT)
units
Per Unit
Per Tube*
37 +
PHP235.36
PHP8,708.32
*price indicative
Related Products
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
The off-line LED drivers provide a simple cost-effective ...
Description:
The off-line LED drivers provide a simple cost-effective solution for powering offline lamps, which includes retrofit lamps as well as T5/T8/T10/T12 replacements.
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.