![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 891-0040 | ||||||||||||||||||||||
Description | VCC CNXKE4106 LED Cable, 169.67mm | ||||||||||||||||||||||
Manufacturer/Brand Name | VCC | ||||||||||||||||||||||
Manufacturer Part No. | CNXKE4106 | ||||||||||||||||||||||
891-0040 | |
VCC CNXKE4106 LED Cable, 169.67mm | |
VCC | |
CNXKE4106 |
Date | Dec 9, 2019 |
VCC CNXK series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXK series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXK series accept 5 mm flangeless through hole bi-lead LEDs and fits to a 7.14 mm panel mount hole.
7.14 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
LED and Lens must be ordered separately
Attribute | Value |
---|---|
Length | 169.67mm |
Series | CNXK |