- RS Stock No.:
- 890-9078
- Mfr. Part No.:
- CNXBX4112
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 890-9078
- Mfr. Part No.:
- CNXBX4112
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
VCC CNXB Series LED Mount Cables
VCC CNXB series 3 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXB series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXB series accept 3 mm through hole bi-lead LEDs and fits to a 4.37 mm panel mount hole.
4.37 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC SMC series lenses.
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Length | 321.31mm |
Series | CNXB |