VCC CNX310012X4108 LED Cable, 215.39mm

  • RS Stock No. 890-6127
  • Mfr. Part No. CNX310012X4108
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

VCC CNX310 Series LED Mount Cables

VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row 2 pin header.

Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications

Note

LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.

LED Mounting Hardware - VCC

Specifications
Attribute Value
Length 215.39mm
Series CNX310
Temporarily out of stock - back order for despatch 17/03/2020, delivery within 5 working days from desptach date
Price Each (In a Pack of 1000)
PHP 77.70
(exc. VAT)
PHP 87.02
(inc. VAT)
units
Per Unit
Per Pack*
1000 +
PHP77.70
PHP77,700.00
*price indicative
Related Products
The SLIMCONNECT series from Osram is a collection ...
Description:
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over ...
The SLIMCONNECT series from Osram is a collection ...
Description:
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over ...
The SLIMCONNECT series from Osram is a collection ...
Description:
The SLIMCONNECT series from Osram is a collection of FLEXESSORIES to enable full flexibility in lighting design. The tool free assembly creates easy installation and with the solid and robust connection design any and all applications can be trusted over ...
The LINEARLIGHT FLEX DIFFUSE 400 range from Osram ...
Description:
The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions ...