- RS Stock No.:
- 210-2253
- Mfr. Part No.:
- 0028479
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 210-2253
- Mfr. Part No.:
- 0028479
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sylvania LED Capsule Lamps with omni directional light distribution works with 230 Volts supply voltage. It can be used for chandeliers, interior display, shop windows, decorative and general lighting applications.
470lm luminous flux
2700K color temperature
Homelight light color
2700K color temperature
Homelight light color
Specifications
Attribute | Value |
---|---|
Lamp Base | G9 |
Wattage | 3.5 W W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 3.5W |
Lamp Type | LED |
Dimmable | No |
Lamp Shape | Capsule |
Luminosity | 470 lm |