- RS Stock No.:
- 204-4238
- Mfr. Part No.:
- 929001332702
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 204-4238
- Mfr. Part No.:
- 929001332702
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting Classic filament LED candles and lustres combine the familiar shapes of classic incandescent candle or luster with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles and lustres.
High efficiency
Power 40W
Energy saving
Power 40W
Energy saving
Specifications
Attribute | Value |
---|---|
Lamp Base | B22 |
Wattage | 5-40 W |
Colour Temperature | 2700K |
Series | Classic |
Lamp Type | LED Filament |
Incandescent Equivalent Wattage | 40W |
Lamp Shape | Bulb |
Colour Tone | Warm White |
Voltage Rating | 220-240 V |