- RS Stock No.:
- 184-6991
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 184-6991
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Led Cluster Corn Lamp
The RS PRO 27W LED cluster corn lamp has a voltage rating between 100V to 240V. It has a length of 201mm and diameter of 87mm and is made up of aluminium body/PC diffuser. It is compatible for use with PIR sensors and fits many different fixtures as a replacement for traditional lamps. Larger heat sink enables production without a fan.
Features and Benefits
• Long lifespan rated at 50000 hours
Applications
• Warehouses
• Factories
• Factories
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 27 W |
Lamp Type | LED |
Lamp Shape | Cluster |
Colour Tone | White |
Voltage Rating | 100 → 240 V |
Length | 201 mm |
Diameter | 87mm |
Life Hours | 50000h |
Viewing Angle | 360° |