- RS Stock No.:
- 893-4207
- Mfr. Part No.:
- Z14E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-4207
- Mfr. Part No.:
- Z14E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Z Series RF Chokes
Ohmite Z series radio frequency plate chokes have a single-layer winding designed to avoid adverse harmonic effects and prevent breakdowns from high RF spkies. The Z series windings are insulated and protected by a moisture-proof coating.
Ohmite Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 44 μH |
Maximum DC Current | 680mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 2.6Ω |
Tolerance | ±10% |
Diameter | 11.11mm |
Height | 50.6mm |
Dimensions | 11.11 (Dia.) x 50.6mm |
Maximum Self Resonant Frequency | 23MHz |
Series | Z |
Terminal Type | Axial Leaded |