- RS Stock No.:
- 874-9829
- Mfr. Part No.:
- 2124-H-RC
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 874-9829
- Mfr. Part No.:
- 2124-H-RC
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HN
Product Details
Bourns 2100 Series Radial Chokes
DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 21.8mm Outside Diameter, 11.4mm Thick
Operating temperature -55 to +105°C
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 1.3A |
Mounting Type | Axial |
Maximum DC Resistance | 400mΩ |
Tolerance | ±15% |
Diameter | 21.84mm |
Length | 24.13mm |
Height | 11.4mm |
Dimensions | 21.84 (Dia.) x 11.43mm |
Lead Pitch | 20.57mm |
Series | 2124 |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.56mm |
Maximum Operating Temperature | +105°C |