Wurth 8.2 mH -30 → +50% Manganese Zinc Ferrite Common Mode Choke, 500mA Idc, 1.3Ω Rdc 250 V ac, WE-TFC
- RS Stock No.:
- 177-6024
- Mfr. Part No.:
- 744862082
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 177-6024
- Mfr. Part No.:
- 744862082
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-TFC Series Common Mode Chokes
Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.
Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression
Approximate 1% stray inductance for symmetrical interference suppression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 8.2 mH |
Maximum DC Current | 500mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 1.3Ω |
Tolerance | -30 → +50% |
Length | 17mm |
Depth | 11mm |
Height | 17mm |
Dimensions | 17 x 11 x 17mm |
Core Material | Manganese Zinc Ferrite |
Lead Pitch | 8mm |
Series | WE-TFC |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |