- RS Stock No.:
- 172-9570
- Mfr. Part No.:
- RLB0914-680KL
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 172-9570
- Mfr. Part No.:
- RLB0914-680KL
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Bourns RLB0914 Series Radial Inductor
Radial Inductors for Power supplies, DC/DC converters and General use applications.
Bourns Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 μH |
Maximum DC Current | 1.2A |
Mounting Type | Radial |
Maximum DC Resistance | 210mΩ |
Tolerance | ±10% |
Diameter | 8.7mm |
Height | 12mm |
Dimensions | 8.7 (Dia.) x 12mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 4.5MHz |
Lead Pitch | 5mm |
Series | RLB |
Minimum Quality Factor | 30 |
Lead Diameter | 0.65mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |