- RS Stock No.:
- 167-0314
- Mfr. Part No.:
- B82721K2262N001
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0314
- Mfr. Part No.:
- B82721K2262N001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Specifications
Attribute | Value |
---|---|
Inductance | 400 μH |
Maximum DC Current | 2.6A |
Mounting Type | Radial |
Maximum DC Resistance | 55mΩ |
Tolerance | ±30% |
Length | 18.2mm |
Depth | 13.2mm |
Height | 20.3mm |
Dimensions | 18.2 x 13.2 x 20.3mm |
Core Material | Ferrite |
Lead Pitch | 10 mm, 15 mm |
Series | B82721A |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.7mm |
Maximum Operating Temperature | +125°C |