- RS Stock No.:
- 110-1332
- Mfr. Part No.:
- ELC10D150E
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 110-1332
- Mfr. Part No.:
- ELC10D150E
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
Appplications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 3.5A |
Mounting Type | Radial |
Maximum DC Resistance | 33mΩ |
Tolerance | ±20% |
Length | 13mm |
Depth | 10mm |
Height | 15mm |
Dimensions | 13 x 10 x 15mm |
Lead Pitch | 5mm |
Series | ELC10D |