- RS Stock No.:
- 591-483
- Mfr. Part No.:
- RSACP3701
- Manufacturer:
- Enersys
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 591-483
- Mfr. Part No.:
- RSACP3701
- Manufacturer:
- Enersys
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
2V Cylindrical Cells
Cylindrical sealed lead acid 2V cells offering high instantaneous currents and a wide operating temperature range.
A lead acid equivalent to other cylindrical cell types more versatile in their charging requirements than most other sealed lead acid types and are less susceptible to overcharge
Consists of a wound electrode in a polypropylene case in a metal can
Safety vent enables gassing if abused then automatically reseals
The 25Ah cell is not suitable for high cyclic use
A battery case kit, available separately, suitable for the 25Ah cell is 265-1981
Consists of a wound electrode in a polypropylene case in a metal can
Safety vent enables gassing if abused then automatically reseals
The 25Ah cell is not suitable for high cyclic use
A battery case kit, available separately, suitable for the 25Ah cell is 265-1981
Warning
Do not charge in a sealed enclosure.
Specifications
Attribute | Value |
---|---|
Capacity | 5Ah |
Nominal Voltage | 2V |
Construction | Pure Lead |
Terminal Type | Tabs |
Flame Resistant | No |
Dimensions | 81.5 x 44.5mm |
Designed for Cyclic Application | Yes |
Designed High Rate Application | Yes |
Chemistry | Lead Acid |
Operating Temperature Range | -65 → +80°C |
Weight | 360g |