- RS Stock No.:
- 770-9439
- Mfr. Part No.:
- AY0438-I/L
- Manufacturer:
- Microchip
Stock check temporarily unavailable - call for stock availability
Added
Price Each
PHP357.75
(exc. VAT)
PHP400.68
(inc. VAT)
Units | Per Unit |
1 - 19 | PHP357.75 |
20 - 99 | PHP342.42 |
100 + | PHP331.43 |
- RS Stock No.:
- 770-9439
- Mfr. Part No.:
- AY0438-I/L
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Package Type | PLCC |
Display Type | LCD |
Maximum Clock Frequency | 1.5MHz |
Number of Pins | 44 |
Supply Voltage | 5 V |
Number of Segments | 32 |
Maximum Supply Current | 60µA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 16.66mm |
Height | 2.11mm |
Length | 16.66mm |