ICM7224IPL+, LCD Display Driver, 4-1/2-Digits, 5 V, 40-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Up Counter: 25MHz Typ.
Leading Zero Blanking
Can Be Cascaded for 8 or More Digits
STORE and RESET Inputs for Frequency Counter Applications
On-Board Oscillator to Provide Backplane Frequency (ICM7224}
Brightness Control Input (ICM7225)
Low Power CMOS
Applications
Unit Counter
Frequency Counter
Jachometer
Hour Meter
Totalizer

Specifications
Attribute Value
Number of Digits 4-1/2
Maximum Clock Frequency 19kHz
Maximum Supply Current 50 μA
Mounting Type Through Hole
Package Type PDIP
Pin Count 40
Typical Operating Supply Voltage 5 V
Dimensions 52.71 x 14.61 x 4.45mm
Height 4.45mm
Width 14.61mm
Length 52.71mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
150 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 10)
Was PHP772.615
PHP 617.967
(exc. VAT)
PHP 692.123
(inc. VAT)
units
Per Unit
Per Tube*
10 - 20
PHP617.967
PHP6,179.67
30 - 40
PHP590.012
PHP5,900.12
50 - 240
PHP536.071
PHP5,360.71
250 - 490
PHP498.202
PHP4,982.02
500 +
PHP471.851
PHP4,718.51
*price indicative
Related Products
BU9796AFS is a 1/4 duty general-purpose LCD driver ...
Description:
BU9796AFS is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 80 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is designed with ...
BU9799KV is a 1/4 duty general-purpose LCD driver ...
Description:
BU9799KV is a 1/4 duty general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 200 LCD Segments.It has integrated display RAM for reducing CPU load. Also, it is designed with low ...
BU97931FV is a 1/4, 1/3duty or Static general-purpose ...
Description:
BU97931FV is a 1/4, 1/3duty or Static general-purpose LCD driver that can be used for consumer / battery operated products and can drive up to 112 LCD Segments. It has integrated display RAM for reducing CPU load. Also, it is ...
Improved 2nd Source! Directly Drives Four Digit, 7 ...
Description:
Improved 2nd Source! Directly Drives Four Digit, 7 Segment DisplaysICM7211 - Non-multiplexed Liquid Crystal Display (LCD)ICM7212 - Non-mulitplexed Common Anode LEDMulitplexed BCD Interface and μP Interface Versions No external components neededLow Power CMOS - 25μW typ. (display blanked) ApplicationsDigital Panel ...