MAX749CSA+, LCD Driver, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digitally Adjustable LCD Bias Supply, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
Length 5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 16/12/2020, delivery within 6 working days from desptach date
Price Each (In a Tube of 100)
Was PHP263.11
PHP 190.638
(exc. VAT)
PHP 213.515
(inc. VAT)
units
Per Unit
Per Tube*
100 - 200
PHP190.638
PHP19,063.80
300 - 400
PHP175.966
PHP17,596.60
500 - 900
PHP168.135
PHP16,813.50
1000 +
PHP165.971
PHP16,597.10
*price indicative