MAX25221ATJ/V+, LCD Display Controller LCD Support 2.65 → 5.5 V, 32-Pin TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The Maxim Integrated 4-channel TFT-LCD power IC that provides symmetrical positive AVDD and negative NAVDD supplies as well as VGON and VGOFF gate supplies. It is used in infotainment displays, central information displays and instrument clusters.

Versatile
Low EMI
High integration

Specifications
Attribute Value
Display Support LCD
Package Type TQFN
Pin Count 32
Typical Operating Supply Voltage 2.65 → 5.5 V
490 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 180.726
(exc. VAT)
PHP 202.413
(inc. VAT)
units
Per Unit
Per Pack*
5 - 5
PHP180.726
PHP903.63
10 - 20
PHP161.586
PHP807.93
25 - 45
PHP153.574
PHP767.87
50 - 95
PHP140.22
PHP701.10
100 +
PHP125.53
PHP627.65
*price indicative
Packaging Options:
Related Products
24 volt 1A dc general use switched mode ...
Description:
24 volt 1A dc general use switched mode power supply. The unit is capable charging Lead Acid batteries (NOT supplied). Housed in a steel case, intended for internal use only. All units have protection from AC input surges and transients, ...
The EA Elektro-Automatik laboratory DC power supply has ...
Description:
The EA Elektro-Automatik laboratory DC power supply has a power rating of 1500W. It is an FPGA based-controller and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or ...
From RS PRO, comes a range of high ...
Description:
From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LCD display screen. These DC Power supplies are controlled by a microprocessor unit (MPU), which can be connected via an ...
Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design ...
Description:
Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.Voltages 0-40V up to 0-500VDC; currents 0-4A up ...