DLPA3005DPFD, LCD Controller RGB Interface Support 12 V, 100-Pin HTQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DLP Video and Data Display, Texas Instruments

Digital Light Processing (DLP) Pico Technology enables excellent image quality, high brightness and power efficient display experiences.

Power Management Multi-Channel IC (PMIC), Texas Instruments

The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.

Specifications
Attribute Value
Maximum Resolution 1080pixels
Display Support RGB Interface
Mounting Type Surface Mount
Package Type HTQFP
Pin Count 100
Typical Operating Supply Voltage 12 V
Dimensions 14.2 x 14.2 x 1.05mm
Length 14.2mm
Width 14.2mm
Height 1.05mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
35 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 760.43
(exc. VAT)
PHP 851.68
(inc. VAT)
units
Per Unit
1 - 9
PHP760.43
10 - 49
PHP684.63
50 - 249
PHP622.48
250 - 499
PHP570.58
500 +
PHP562.59
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
Cold Cathode Fluorescent Lamp (CCFL) converters used in ...
Description:
Cold Cathode Fluorescent Lamp (CCFL) converters used in a notebook computer or portable application include small size, high efficiency, and low cost. They provide the necessary circuit blocks to implement a highly efficient CCFL backlight power supply.
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
The FT800 Embedded Video Engine (EVE) is a ...
Description:
The FT800 Embedded Video Engine (EVE) is a great and easy to use graphic controller. EVE’s approach eliminates the traditional frame buffer memory as it renders an image on a line by line basis, to 1/16th pixel resolution. EVE also ...
FTDI’s FT801 is an accessible LCD graphic controller ...
Description:
FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s ...