- RS Stock No.:
- 193-1158
- Mfr. Part No.:
- RVT43ULBNWC01
- Manufacturer:
- Riverdi
Discontinued product
- RS Stock No.:
- 193-1158
- Mfr. Part No.:
- RVT43ULBNWC01
- Manufacturer:
- Riverdi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Riverdi RiTFT-35 series Intelligent Display solutions has a TFT, Transmissive, Normally white type of LCD. It has 3.3 V input voltage, RGB Vertical Stripe Pixel Arrangement.
Driver IC BT81x
Interface Type SPI/QSPI
Interface Type SPI/QSPI
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 4.3in |
Interface Type | SPI |
Resolution | 1280 x 768pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 54 x 95mm |
Supply Voltage | 4 V |
Touch Screen Type | Capacitive |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 120.38 x 8.43 x 79.2mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 500cd/m² |
Height | 79.2mm |
Viewing Area Width | 53.86mm |
Operating Temperature Range | -20 → +70°C |
Display Type | TFT LCD |
Viewing Area Height | 95.04mm |
Width | 120.38mm |
Voltage Rating | 3.3V |
Depth | 8.43mm |
Current Rating | 25mA |