- RS Stock No.:
- 193-1153
- Mfr. Part No.:
- RVT35AHBFWR00
- Manufacturer:
- Riverdi
Discontinued product
- RS Stock No.:
- 193-1153
- Mfr. Part No.:
- RVT35AHBFWR00
- Manufacturer:
- Riverdi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Riverdi RiTFT-35 series Intelligent Display solutions has a TFT, Transmissive, Normally white type of LCD. It has 3.3 V input voltage, RGB Vertical Stripe Pixel Arrangement.
Driver IC BT81x
Interface Type SPI/QSPI
Interface Type SPI/QSPI
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Interface Type | SPI |
Resolution | 896 x 640 |
Touch Screen | Yes |
Viewing Area Dimensions | 53 x 70mm |
Supply Voltage | 4 V |
Touch Screen Type | Resistive |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 77.7 x 7.3 x 64.7mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 450cd/m² |
Height | 64.7mm |
Current Rating | 25mA |
Width | 77.7mm |
Depth | 7.3mm |
Operating Temperature Range | -20 → +70°C |
Viewing Area Width | 52.56mm |
Voltage Rating | 3.3V |
Viewing Area Height | 70.08mm |
Display Type | TFT LCD |