- RS Stock No.:
- 136-8724
- Mfr. Part No.:
- TN 16ER160UN:T8030
- Manufacturer:
- Pramet
Discontinued product
- RS Stock No.:
- 136-8724
- Mfr. Part No.:
- TN 16ER160UN:T8030
- Manufacturer:
- Pramet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet Threading Inserts (Metric)
Threading inserts for productive, economic threading in mass production. These carbide indexable cutter inserts are easy to use and practical for large numbers of threading profiles. Provide a better surface finish to that of thread milling tools. Available in different pitch sizes. Suitable for steel, stainless steel, cast iron and non-ferrous metals (aluminium and copper).
Features and Benefits
Metric ISO External threading
Better surface finish
Abrasion resistant
T8030 Blade
Better surface finish
Abrasion resistant
T8030 Blade
Pramet TN M EXT Series Cutting Insert, T8030 Grade, Triangular Shape - TN 16ER200M:T8030
This high precision indexable cutting insert by Pramet featuring a triangular shape and TN M EXT series is ideal for achieving precise cutting results in CNC lathe applications. It offers good durability and performance.
Features & Benefits
• Triangular shape allows for versatile cutting applications
• TN M EXT series insert ensures compatibility with various lathe tools
• Grade T8030 ensures optimal cutting performance
• Approach angle of 90° for efficient cutting operations
• Height of 3.47 mm provides stability during machining
• Length of 16.5 mm for adequate coverage in lathe applications
• TN M EXT series insert ensures compatibility with various lathe tools
• Grade T8030 ensures optimal cutting performance
• Approach angle of 90° for efficient cutting operations
• Height of 3.47 mm provides stability during machining
• Length of 16.5 mm for adequate coverage in lathe applications
Applications
• Suitable for use in CNC lathe cutting tool operations
• Ideal for precision cutting in the automation and mechanical industries
• Ideal for precision cutting in the automation and mechanical industries
Can it be used with other series inserts?
Yes, it can be used with various inserts from the TN M EXT series.
Will it fit all standard lathe tool holders?
Yes, it is designed to fit standard lathe tool holders for ease of use.
Is it compatible with different lathe part shapes?
Yes, it is compatible with a range of lathe part shapes for versatility in cutting applications.
Threading Inserts
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Height | 0.137mm |