- RS Stock No.:
- 910-1534
- Mfr. Part No.:
- MIC5800YN
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 5)
PHP143.64
(exc. VAT)
PHP160.88
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 5 | PHP143.64 | PHP718.20 |
10 - 20 | PHP131.148 | PHP655.74 |
25 - 45 | PHP120.902 | PHP604.51 |
50 - 95 | PHP117.356 | PHP586.78 |
100 + | PHP112.418 | PHP562.09 |
*price indicative |
- RS Stock No.:
- 910-1534
- Mfr. Part No.:
- MIC5800YN
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hot Swap / Power Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 4bit |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Minimum Operating Temperature | -40 °C |
Width | 6.35mm |
Maximum Operating Temperature | +85 °C |