- RS Stock No.:
- 761-9853
- Mfr. Part No.:
- MM74HC573WMX
- Manufacturer:
- onsemi
1440 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 10)
PHP35.73
(exc. VAT)
PHP40.02
(inc. VAT)
units | Per Unit | Per Pack* |
10 - 10 | PHP35.73 | PHP357.30 |
20 - 40 | PHP31.445 | PHP314.45 |
50 - 90 | PHP29.401 | PHP294.01 |
100 - 190 | PHP27.251 | PHP272.51 |
200 + | PHP24.931 | PHP249.31 |
*price indicative |
- RS Stock No.:
- 761-9853
- Mfr. Part No.:
- MM74HC573WMX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13.005 x 7.595 x 2.642mm |
Height | 2.642mm |
Length | 13.01mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 7.595mm |
Maximum Operating Temperature | +85 °C |